
30-00943 | |
---|---|
DigiKey Part Number | 839-30-00943-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00943 |
Description | CABLE 9COND 24AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.80000 | $11.80 |
2 | $11.23500 | $22.47 |
3 | $10.92000 | $32.76 |
5 | $10.53200 | $52.66 |
7 | $10.28286 | $71.98 |
10 | $10.02400 | $100.24 |
25 | $9.38680 | $234.67 |
50 | $8.92740 | $446.37 |
100 | $8.48690 | $848.69 |