
30-01043 | |
---|---|
DigiKey Part Number | 839-30-01043-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01043 |
Description | CBL 5COND 24AWG BLACK SHLD METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.11000 | $5.11 |
2 | $4.86500 | $9.73 |
3 | $4.73000 | $14.19 |
5 | $4.56400 | $22.82 |
7 | $4.45571 | $31.19 |
10 | $4.34500 | $43.45 |
25 | $4.07080 | $101.77 |
50 | $3.87340 | $193.67 |
100 | $3.68430 | $368.43 |