
30-01067 | |
---|---|
DigiKey Part Number | 839-30-01067-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01067 |
Description | CBL 7COND 24AWG BLACK SHLD METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
2 | $5.76000 | $11.52 |
3 | $5.60000 | $16.80 |
5 | $5.40200 | $27.01 |
7 | $5.27429 | $36.92 |
10 | $5.14300 | $51.43 |
25 | $4.81760 | $120.44 |
50 | $4.58360 | $229.18 |
100 | $4.35930 | $435.93 |