
30-01763 | |
---|---|
DigiKey Part Number | 839-30-01763-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01763 |
Description | HOOK-UP STRND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 41/0.0031" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
2 | $1.25500 | $2.51 |
3 | $1.22000 | $3.66 |
5 | $1.17800 | $5.89 |
7 | $1.15143 | $8.06 |
10 | $1.12200 | $11.22 |
25 | $1.05240 | $26.31 |
50 | $1.00200 | $50.10 |
100 | $0.95370 | $95.37 |




