
30-01774 | |
---|---|
DigiKey Part Number | 839-30-01774-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01774 |
Description | HOOK-UP STRND 26AWG WHITE METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 26/0.0031" White 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
2 | $1.11500 | $2.23 |
3 | $1.08667 | $3.26 |
5 | $1.04800 | $5.24 |
7 | $1.02286 | $7.16 |
10 | $0.99800 | $9.98 |
25 | $0.93600 | $23.40 |
50 | $0.89100 | $44.55 |
100 | $0.84820 | $84.82 |




