
30-02097 | |
---|---|
DigiKey Part Number | 839-30-02097-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02097 |
Description | HOOK-UP SOLID 24AWG GREEN METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
2 | $1.20000 | $2.40 |
3 | $1.16667 | $3.50 |
5 | $1.12800 | $5.64 |
7 | $1.10143 | $7.71 |
10 | $1.07400 | $10.74 |
25 | $1.00680 | $25.17 |
50 | $0.95880 | $47.94 |
100 | $0.91260 | $91.26 |




