
30-02106 | |
---|---|
DigiKey Part Number | 839-30-02106-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02106 |
Description | HOOK-UP SOLID 26AWG BLUE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Blue 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
2 | $1.09000 | $2.18 |
3 | $1.05667 | $3.17 |
5 | $1.02000 | $5.10 |
7 | $0.99714 | $6.98 |
10 | $0.97300 | $9.73 |
25 | $0.91200 | $22.80 |
50 | $0.86840 | $43.42 |
100 | $0.82660 | $82.66 |




