30-02979
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02979

DigiKey Part Number
839-30-02979-DS-ND
Manufacturer
Manufacturer Product Number
30-02979
Description
CABLE 4COND 24AWG BLK METER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.28000$3.28
2$3.13000$6.26
3$3.04000$9.12
5$2.93400$14.67
7$2.86571$20.06
10$2.79400$27.94
25$2.61880$65.47
50$2.49240$124.62
100$2.37130$237.13
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG BLK
In-Stock: 1071
Unit Price: $1.63752