
30-03277 | |
---|---|
DigiKey Part Number | 839-30-03277-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03277 |
Description | CABLE 2COND 26AWG WHT/RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Red, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
2 | $4.39500 | $8.79 |
3 | $4.27333 | $12.82 |
5 | $4.12200 | $20.61 |
7 | $4.02429 | $28.17 |
10 | $3.92500 | $39.25 |
25 | $3.67720 | $91.93 |
50 | $3.49920 | $174.96 |
100 | $3.32850 | $332.85 |
