30-03448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03448

DigiKey Part Number
839-30-03448-DS-ND
Manufacturer
Manufacturer Product Number
30-03448
Description
HOOK-UP STRND 16AWG RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.121" (3.07mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.08000$3.08
2$2.93000$5.86
3$2.85000$8.55
5$2.75000$13.75
7$2.68429$18.79
10$2.61800$26.18
25$2.45360$61.34
50$2.33540$116.77
100$2.22200$222.20
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG RED
In-Stock: 1224
Unit Price: $1.53039