30-03467
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03467

DigiKey Part Number
839-30-03467-DS-ND
Manufacturer
Manufacturer Product Number
30-03467
Description
HOOK-UP STRND 20AWG GREEN METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.07000$2.07
2$1.97500$3.95
3$1.92000$5.76
5$1.85200$9.26
7$1.81000$12.67
10$1.76500$17.65
25$1.65440$41.36
50$1.57500$78.75
100$1.49870$149.87
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 1224
Unit Price: $0.98542