
30-03573 | |
---|---|
DigiKey Part Number | 839-30-03573-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03573 |
Description | WIRE, 4C TS, 20 AWG, 60 METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | SAE J1128 | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.69000 | $6.69 |
2 | $6.37500 | $12.75 |
3 | $6.19667 | $18.59 |
5 | $5.97800 | $29.89 |
7 | $5.83714 | $40.86 |
10 | $5.69200 | $56.92 |
25 | $5.33160 | $133.29 |
50 | $5.07240 | $253.62 |
100 | $4.82390 | $482.39 |
