
USB4-20G240W-06 | |
---|---|
DigiKey Part Number | 2504-USB4-20G240W-06-ND |
Manufacturer | |
Manufacturer Product Number | USB4-20G240W-06 |
Description | USB4 C to C 20Gbps 240W Cable 6' |
Customer Reference | |
Detailed Description | USB 4 20Gbps Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 4 20Gbps | |
Transfer Rate | 20Gbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |