74AHCT16373DGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.93000
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT16373DGGRG4

DigiKey Part Number
74AHCT16373DGGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
74AHCT16373DGGRG4
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT16373DGGRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61943$1,238.86
4,000$0.60415$2,416.60
6,000$0.59649$3,578.94
10,000$0.58801$5,880.10
14,000$0.58306$8,162.84
Manufacturer Standard Packaging