
74AHCT1G00DCKRG4 | |
---|---|
DigiKey Part Number | 296-50848-2-ND - Tape & Reel (TR) 296-50848-1-ND - Cut Tape (CT) 296-50848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00DCKRG4 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G00DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13020 | $390.60 |
6,000 | $0.12637 | $758.22 |
9,000 | $0.12445 | $1,120.05 |
15,000 | $0.12233 | $1,834.95 |
21,000 | $0.12109 | $2,542.89 |
30,000 | $0.11989 | $3,596.70 |
75,000 | $0.11732 | $8,799.00 |