74AHCT1G125DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.42796
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.42796
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.42796
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42,000
Unit Price: $0.13000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,913
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 708
Unit Price: $0.14000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125DCKRG4

DigiKey Part Number
296-50851-2-ND - Tape & Reel (TR)
296-50851-1-ND - Cut Tape (CT)
296-50851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125DCKRG4
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G125DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13020$390.60
6,000$0.12637$758.22
9,000$0.12445$1,120.05
15,000$0.12233$1,834.95
21,000$0.12109$2,542.89
30,000$0.11989$3,596.70
75,000$0.11732$8,799.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.