16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7948SRTET

DigiKey Part Number
296-32021-2-ND - Tape & Reel (TR)
296-32021-1-ND - Cut Tape (CT)
296-32021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7948SRTET
Description
IC ADC 10BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7948SRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.11700$31.17
25$2.86680$71.67
100$2.59140$259.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.46004$615.01
500$2.38090$1,190.45
750$2.34125$1,755.94
1,250$2.29734$2,871.68
1,750$2.27167$3,975.42
2,500$2.24697$5,617.43
Manufacturers Standard Package

Other Suppliers on DigiKey

1,800In Stock
Ships from Rochester Electronics, LLC