ADS8332IBRGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.70841
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.01000
Datasheet
16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8332IBRGER

DigiKey Part Number
ADS8332IBRGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
ADS8332IBRGER
Description
IC ADC 16BIT SAR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8332IBRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.70841$26,125.23
Manufacturer Standard Packaging