Parametric Equivalent

ADS8568SRGCR | |
|---|---|
DigiKey Part Number | 296-ADS8568SRGCRTR-ND - Tape & Reel (TR) 296-ADS8568SRGCRCT-ND - Cut Tape (CT) 296-ADS8568SRGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADS8568SRGCR |
Description | IC ADC 16BIT SAR 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8568SRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.35000 | $27.35 |
| 10 | $22.04300 | $220.43 |
| 25 | $20.71800 | $517.95 |
| 100 | $19.26150 | $1,926.15 |
| 250 | $18.56736 | $4,641.84 |
| 500 | $18.14896 | $9,074.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.52147 | $35,042.94 |


