8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24352DSGR

DigiKey Part Number
296-24859-2-ND - Tape & Reel (TR)
296-24859-1-ND - Cut Tape (CT)
296-24859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24352DSGR
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24352DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 327,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51881$1,556.43
6,000$0.50687$3,041.22
9,000$0.50089$4,508.01
15,000$0.49427$7,414.05
Manufacturers Standard Package

Other Suppliers on DigiKey

327,000In Stock
Ships from Rochester Electronics, LLC