
BQ24382DSGT | |
---|---|
DigiKey Part Number | 296-BQ24382DSGTTR-ND - Tape & Reel (TR) 296-BQ24382DSGTCT-ND - Cut Tape (CT) 296-BQ24382DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24382DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24382DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.60400 | $6.04 |
25 | $0.54320 | $13.58 |
100 | $0.47710 | $47.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.44552 | $111.38 |
500 | $0.42648 | $213.24 |
750 | $0.41695 | $312.71 |
1,250 | $0.40638 | $507.98 |
1,750 | $0.40020 | $700.35 |
2,500 | $0.39426 | $985.65 |
6,250 | $0.38147 | $2,384.19 |
12,500 | $0.37376 | $4,672.00 |
25,000 | $0.36741 | $9,185.25 |