BQ25708RSNR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.61000
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25708RSNR

DigiKey Part Number
296-BQ25708RSNRTR-ND - Tape & Reel (TR)
296-BQ25708RSNRCT-ND - Cut Tape (CT)
296-BQ25708RSNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25708RSNR
Description
IC BAT CHG MULTCHEM 1-4CL 32WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25708RSNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
8.128A
Battery Pack Voltage
19.2V (Max)
Voltage - Supply (Max)
24V
Interface
SMBus
Operating Temperature
-40°C ~ 155°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.62300$36.23
25$3.33840$83.46
100$3.02500$302.50
250$2.87552$718.88
500$2.78546$1,392.73
1,000$2.71131$2,711.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.61974$7,859.22
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.