
BQ27Z561YPHT | |
---|---|
DigiKey Part Number | 296-50242-2-ND - Tape & Reel (TR) 296-50242-1-ND - Cut Tape (CT) 296-50242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27Z561YPHT |
Description | IC BATT FUEL LI-ION 1C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 12-DSBGA (1.68x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.68x2.05) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.07000 | $3.07 |
10 | $2.30200 | $23.02 |
25 | $2.10960 | $52.74 |
100 | $1.89740 | $189.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.79620 | $449.05 |
500 | $1.73524 | $867.62 |
750 | $1.70469 | $1,278.52 |
1,250 | $1.67086 | $2,088.57 |
1,750 | $1.65108 | $2,889.39 |
2,500 | $1.63206 | $4,080.15 |
6,250 | $1.59111 | $9,944.44 |