RSE-8-UQFN Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298000RUGT

DigiKey Part Number
296-47578-2-ND - Tape & Reel (TR)
296-47578-1-ND - Cut Tape (CT)
296-47578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298000RUGT
Description
IC BATT PROT LI-ION 1CELL 8X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ298000RUGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.83500$8.35
25$0.75440$18.86
100$0.66660$66.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.62472$156.18
500$0.59944$299.72
750$0.58677$440.08
1,250$0.57274$715.93
1,750$0.56455$987.96
2,500$0.55666$1,391.65
6,250$0.53968$3,373.00
12,500$0.52944$6,618.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.