BQ298006RUGT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,000
Unit Price: $0.60000
Datasheet
BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298006RUGT

DigiKey Part Number
296-BQ298006RUGTTR-ND - Tape & Reel (TR)
296-BQ298006RUGTCT-ND - Cut Tape (CT)
296-BQ298006RUGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298006RUGT
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.83500$8.35
25$0.75440$18.86
100$0.66660$66.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.55972$139.93
500$0.53664$268.32
750$0.52509$393.82
1,250$0.51230$640.38
1,750$0.50482$883.44
2,500$0.49763$1,244.08
6,250$0.48214$3,013.38
12,500$0.47281$5,910.12
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.