BQ79614PAPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $19.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.87000
Datasheet
BQ756506PAPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ79614PAPRQ1

DigiKey Part Number
296-BQ79614PAPRQ1TR-ND - Tape & Reel (TR)
296-BQ79614PAPRQ1CT-ND - Cut Tape (CT)
296-BQ79614PAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ79614PAPRQ1
Description
AUTOMOTIVE 14-S PRECISION BATTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BQ79614PAPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
SPI, UART
Operating Temperature
-40°C ~ 125°C
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.29000$15.29
10$12.09700$120.97
25$11.29960$282.49
100$10.42300$1,042.30
250$10.00504$2,501.26
500$9.75312$4,876.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.79375$8,793.75
Manufacturers Standard Package