
CD40109BPWRE4 | |
---|---|
DigiKey Part Number | 296-28015-2-ND - Tape & Reel (TR) 296-28015-1-ND - Cut Tape (CT) 296-28015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40109BPWRE4 |
Description | IC TRANSLATOR UNIDIR 16TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40109BPWRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20417 | $408.34 |
4,000 | $0.19804 | $792.16 |
6,000 | $0.19498 | $1,169.88 |
10,000 | $0.19158 | $1,915.80 |
14,000 | $0.18959 | $2,654.26 |
20,000 | $0.18768 | $3,753.60 |
50,000 | $0.18357 | $9,178.50 |