CSD13383F4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.19000
Datasheet
N-Channel 12 V 2.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD13383F4

DigiKey Part Number
296-39991-2-ND - Tape & Reel (TR)
296-39991-1-ND - Cut Tape (CT)
296-39991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
CSD13383F4
Description
MOSFET N-CH 12V 2.9A 3PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 2.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD13383F4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
44mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.6 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
291 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34900$3.49
100$0.21760$21.76
500$0.14314$71.57
1,000$0.12771$127.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10976$329.28
6,000$0.09604$576.24
9,000$0.08036$723.24
15,000$0.07789$1,168.35
Manufacturer Standard Packaging