DAC081C085CIMMX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.79000
Datasheet
8 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC081C085CIMMX/NOPB

DigiKey Part Number
296-43840-2-ND - Tape & Reel (TR)
296-43840-1-ND - Cut Tape (CT)
296-43840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
DAC081C085CIMMX/NOPB
Description
IC DAC 8BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC081C085CIMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.11100$11.11
25$1.00880$25.22
100$0.89590$89.59
250$0.84212$210.53
500$0.80966$404.83
1,000$0.78295$782.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.67500$2,362.50
Manufacturer Standard Packaging