New at DigiKey
INA187EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA187EVM

DigiKey Part Number
296-INA187EVM-ND
Manufacturer
Manufacturer Product Number
INA187EVM
Description
EVAL BOARD FOR INA187
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA187 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
10A
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V
Utilized IC / Part
INA187
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.80000$58.80
Manufacturers Standard Package