Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

INA199A1RSWR | |
|---|---|
DigiKey Part Number | 296-46419-2-ND - Tape & Reel (TR) 296-46419-1-ND - Cut Tape (CT) 296-46419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A1RSWR |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199A1RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40600 | $4.06 |
| 25 | $0.36320 | $9.08 |
| 100 | $0.31660 | $31.66 |
| 250 | $0.29432 | $73.58 |
| 500 | $0.28086 | $140.43 |
| 1,000 | $0.26981 | $269.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25614 | $768.42 |
| 6,000 | $0.24946 | $1,496.76 |
| 9,000 | $0.24611 | $2,214.99 |
| 15,000 | $0.24240 | $3,636.00 |
| 21,000 | $0.24023 | $5,044.83 |
| 30,000 | $0.23814 | $7,144.20 |












