8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA282AIDGKT

DigiKey Part Number
296-47327-2-ND - Tape & Reel (TR)
296-47327-1-ND - Cut Tape (CT)
296-47327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA282AIDGKT
Description
IC CURRENT MONITOR 0.4% 8VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA282AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.4%
Voltage - Input
-14V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 12/30/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.41000$5.41
10$4.13000$41.30
25$3.81120$95.28
100$3.46060$346.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.29344$823.36
500$3.19266$1,596.33
750$3.14216$2,356.62
1,250$3.08625$3,857.81
1,750$3.05358$5,343.77
2,500$3.02214$7,555.35
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.