
ISO1644DWEVM | |
|---|---|
DigiKey Part Number | 296-ISO1644DWEVM-ND |
Manufacturer | |
Manufacturer Part Number | ISO1644DWEVM |
Description | EVAL BOARD FOR ISO1642 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO1642, ISO1643, ISO1644 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ISO1642, ISO1643, ISO1644 | |
Primary Attributes | Isolated | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.80000 | $58.80 |

