

LM1117IMPX-3.3 | |
---|---|
DigiKey Part Number | LM1117IMPX-3.3TR-ND - Tape & Reel (TR) LM1117IMPX-3.3CT-ND - Cut Tape (CT) LM1117IMPX-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMPX-3.3 |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMPX-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.43686 | $873.72 |
4,000 | $0.42539 | $1,701.56 |
6,000 | $0.41965 | $2,517.90 |
10,000 | $0.41328 | $4,132.80 |
14,000 | $0.40957 | $5,733.98 |
20,000 | $0.40599 | $8,119.80 |