
LM2756TM/NOPB | |
---|---|
DigiKey Part Number | 296-LM2756TM/NOPBTR-ND - Tape & Reel (TR) 296-LM2756TM/NOPBCT-ND - Cut Tape (CT) 296-LM2756TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2756TM/NOPB |
Description | IC LED DRV RGLTR I2C 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2756TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 30mA | |
Frequency | 1.3MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.98600 | $29.86 |
25 | $2.74400 | $68.60 |
100 | $2.47880 | $247.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.32060 | $580.15 |
500 | $2.24518 | $1,122.59 |
750 | $2.20741 | $1,655.56 |
1,250 | $2.16558 | $2,706.97 |
1,750 | $2.14112 | $3,746.96 |
2,500 | $2.11759 | $5,293.97 |