

LM2937IMP-10 | |
---|---|
DigiKey Part Number | LM2937IMP-10TR-ND - Tape & Reel (TR) LM2937IMP-10CT-ND - Cut Tape (CT) LM2937IMP-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-10 |
Description | IC REG LIN 10V 500MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |