LM317LCPKG3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.55000
Datasheet
UA78L15ACPKM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA78L15ACPKM3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LCPKG3

DigiKey Part Number
296-50351-2-ND - Tape & Reel (TR)
296-50351-1-ND - Cut Tape (CT)
296-50351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LCPKG3
Description
IC REG LIN POS ADJ 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LCPKG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.38500$3.85
25$0.34480$8.62
100$0.30000$30.00
250$0.27868$69.67
500$0.26586$132.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25530$255.30
2,000$0.24661$493.22
3,000$0.24225$726.75
5,000$0.23742$1,187.10
7,000$0.23460$1,642.20
10,000$0.23189$2,318.90
25,000$0.22605$5,651.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.