LM4041DIM3X-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 95
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.56000
Datasheet

Direct


Microchip Technology
In Stock: 3,000
Unit Price: $0.36000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.99000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4041DIM3X-ADJ

DigiKey Part Number
LM4041DIM3X-ADJTR-ND - Tape & Reel (TR)
LM4041DIM3X-ADJCT-ND - Cut Tape (CT)
LM4041DIM3X-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DIM3X-ADJ
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIM3X-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types