LM5022MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $6.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.67000
Datasheet
10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5022MM

DigiKey Part Number
LM5022MMTR-ND - Tape & Reel (TR)
LM5022MMCT-ND - Cut Tape (CT)
LM5022MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5022MM
Description
IC REG CTRLR BOOST/SEPIC 10MSOP
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5022MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6V ~ 60V
Frequency - Switching
200kHz ~ 990kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types