LM5033SD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.12000
Datasheet
LMR14020QDPRRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR14020QDPRRQ1
10-DFN

LM5033SD/NOPB

DigiKey Part Number
LM5033SD/NOPBTR-ND - Tape & Reel (TR)
LM5033SD/NOPBCT-ND - Cut Tape (CT)
LM5033SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5033SD/NOPB
Description
IC REG CTRLR PUSH-PULL 10WSON
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5033SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
PWM Signal
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
15V ~ 90V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types