
LM56CIMX/NOPB | |
---|---|
DigiKey Part Number | LM56CIMX/NOPBTR-ND - Tape & Reel (TR) LM56CIMX/NOPBCT-ND - Cut Tape (CT) LM56CIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM56CIMX/NOPB |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM56CIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.2mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
5 | $1.62800 | $8.14 |
10 | $1.55100 | $15.51 |
25 | $1.45880 | $36.47 |
50 | $1.39620 | $69.81 |
100 | $1.33880 | $133.88 |
500 | $1.22332 | $611.66 |
1,000 | $1.18035 | $1,180.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.12897 | $2,822.43 |
5,000 | $1.09383 | $5,469.15 |
7,500 | $1.07463 | $8,059.72 |