Parametric Equivalent

LMK1D1208IRHAR | |
|---|---|
DigiKey Part Number | 296-LMK1D1208IRHARTR-ND - Tape & Reel (TR) 296-LMK1D1208IRHARCT-ND - Cut Tape (CT) 296-LMK1D1208IRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LMK1D1208IRHAR |
Description | IC CLK BUFFER 2:8 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1208IRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.00000 | $14.00 |
| 10 | $11.04600 | $110.46 |
| 25 | $10.30760 | $257.69 |
| 100 | $9.49580 | $949.58 |
| 250 | $9.10888 | $2,277.22 |
| 500 | $8.87570 | $4,437.85 |
| 1,000 | $8.68383 | $8,683.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.35250 | $18,381.25 |


