LMK1D1208PRHAT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.50000
Datasheet
Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D1208PRHAT

DigiKey Part Number
296-LMK1D1208PRHATTR-ND - Tape & Reel (TR)
296-LMK1D1208PRHATCT-ND - Cut Tape (CT)
296-LMK1D1208PRHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
LMK1D1208PRHAT
Description
IC CLK BUFFER 2:8 2GHZ 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK1D1208PRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.53000$16.53
10$13.11300$131.13
25$12.25920$306.48
100$11.32050$1,132.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.87300$2,718.25
500$10.60330$5,301.65
750$10.46825$7,851.19
Manufacturer Standard Packaging