8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61E2-I4SIAR

DigiKey Part Number
296-LMK61E2-I4SIAR-ND
Manufacturer
Manufacturer Product Number
LMK61E2-I4SIAR
Description
PROTOTYPE
Customer Reference
Detailed Description
VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Silicon
Type
VCXO
Programmable Type
Factory-Configured
Available Frequency Range
10 MHz ~ 1 GHz
Function
Enable/Disable
Output
HCSL, LVDS, LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
208mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
136 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.