LMP2011MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,765
Unit Price: $2.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 971
Unit Price: $1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.19000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2011MF

DigiKey Part Number
LMP2011MFTR-ND - Tape & Reel (TR)
LMP2011MFCT-ND - Cut Tape (CT)
LMP2011MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2011MF
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP2011MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.12 µV
Current - Supply
930µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types