LMP7300MMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,105
Unit Price: $2.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.01000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7300MMX/NOPB

DigiKey Part Number
296-43073-2-ND - Tape & Reel (TR)
296-43073-1-ND - Cut Tape (CT)
296-43073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7300MMX/NOPB
Description
IC COMPARATR 1 W/VOLT REF 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7300MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.003µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
1mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,710 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.30668$4,573.38
7,000$1.28225$8,975.75
Manufacturers Standard Package

Other Suppliers on DigiKey

1,710In Stock
Ships from Rochester Electronics, LLC