Parametric Equivalent



LMR36510FADDAR | |
|---|---|
DigiKey Part Number | 296-LMR36510FADDARTR-ND - Tape & Reel (TR) 296-LMR36510FADDARCT-ND - Cut Tape (CT) 296-LMR36510FADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LMR36510FADDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR36510FADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 61.75V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.68480 | $42.12 |
| 100 | $1.50980 | $150.98 |
| 250 | $1.42628 | $356.57 |
| 500 | $1.37592 | $687.96 |
| 1,000 | $1.33449 | $1,334.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29074 | $3,226.85 |
| 5,000 | $1.26439 | $6,321.95 |
| 7,500 | $1.25119 | $9,383.93 |


