Parametric Equivalent

LMR51410YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51410YDBVRTR-ND - Tape & Reel (TR) 296-LMR51410YDBVRCT-ND - Cut Tape (CT) 296-LMR51410YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LMR51410YDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51410YDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88700 | $8.87 |
| 25 | $0.80240 | $20.06 |
| 100 | $0.70960 | $70.96 |
| 250 | $0.66540 | $166.35 |
| 500 | $0.63874 | $319.37 |
| 1,000 | $0.61681 | $616.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58971 | $1,769.13 |
| 6,000 | $0.57645 | $3,458.70 |
| 9,000 | $0.56981 | $5,128.29 |
| 15,000 | $0.56245 | $8,436.75 |


