Parametric Equivalent

LMR51625YFDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51625YFDDCRTR-ND - Tape & Reel (TR) 296-LMR51625YFDDCRCT-ND - Cut Tape (CT) 296-LMR51625YFDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LMR51625YFDDCR |
Description | SIMPLE SWITCHER SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51625YFDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.50000 | $15.00 |
| 25 | $1.36640 | $34.16 |
| 100 | $1.22010 | $122.01 |
| 250 | $1.15032 | $287.58 |
| 500 | $1.10822 | $554.11 |
| 1,000 | $1.07357 | $1,073.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03078 | $3,092.34 |
| 6,000 | $1.00985 | $6,059.10 |
| 9,000 | $0.99936 | $8,994.24 |


