LMS1587ISX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.73749
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: $14.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.44000
Datasheet
CSD18535KTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSD18535KTT

LMS1587ISX-ADJ

DigiKey Part Number
296-36287-2-ND - Tape & Reel (TR)
296-36287-1-ND - Cut Tape (CT)
296-36287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS1587ISX-ADJ
Description
IC REG LINEAR POS ADJ 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1587ISX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types